895-005-525-612

Heilind Number:EDA895-005-525-612
Manufacturer:EDAC
Manufacturer Number:895-005-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-525-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all environments. With a single row layout and a contact material of Copper Alloy, it guarantees reliable signal transmission. Featuring five positions with a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in extreme conditions. Upgrade your setup with this essential connector for seamless and efficient connectivity.