895-005-540-103

Heilind Number:EDA895-005-540-103
Manufacturer:EDAC
Manufacturer Number:895-005-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-103

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it not only adds a professional touch to your setup but also ensures reliable power transmission with an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, this connector guarantees long-lasting performance in diverse operating conditions, ranging from -40 to 105°C. With a single row layout, .1-inch pitch, and 5 positions, it offers seamless connectivity for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze, while the robust construction meets stringent quality standards for optimal functionality. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.