895-005-540-104

Heilind Number:EDA895-005-540-104
Manufacturer:EDAC
Manufacturer Number:895-005-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-104

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector features a single row with five positions, perfect for streamlined setups. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity for your crucial electronic components. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connections today and experience enhanced performance like never before.