895-005-540-107

Heilind Number:EDA895-005-540-107
Manufacturer:EDAC
Manufacturer Number:895-005-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 5-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in challenging environments. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation on your PCBs. Supporting an amperage of 3A, this connector is perfect for power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your system with this essential component, ideal for various applications in the electronics industry.