895-005-540-108

Heilind Number:EDA895-005-540-108
Manufacturer:EDAC
Manufacturer Number:895-005-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-108

Detailed Description

Enhance your electronic connections with our Black Card Edge Connector, designed for seamless integration on PCBs. With a straight mount orientation and a single row configuration, this connector offers optimal performance and space-saving benefits. Featuring five positions with a pitch of .1 inches and a row spacing of .2 inches, it ensures secure and efficient connectivity. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in diverse operating environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this essential component.