895-005-540-402

Heilind Number:EDA895-005-540-402
Manufacturer:EDAC
Manufacturer Number:895-005-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features five positions in a single row with a pitch of 0.1 inches, ensuring optimal performance. The straight mount orientation allows for easy installation onto your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any environment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is not only efficient but also versatile. Whether for industrial or commercial use, trust in our connector for secure and stable connections every time. Elevate your PCB assembly with this essential component.