895-005-540-403

Heilind Number:EDA895-005-540-403
Manufacturer:EDAC
Manufacturer Number:895-005-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-403

Detailed Description

Enhance your PCB connectivity with this high-quality 5-position card edge connector. Designed for seamless board-to-board integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a contact material of copper alloy ensuring reliable conductivity, this connector offers a pitch of .1 inches and a row spacing of .2 inches for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance and longevity in various environments. Upgrade your electronic assemblies with this straight-mount connector, perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this essential component is sure to meet your connectivity needs with precision and reliability.