895-005-540-404

Heilind Number:EDA895-005-540-404
Manufacturer:EDAC
Manufacturer Number:895-005-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring five positions in a single row, it offers seamless integration for your circuit boards. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.