895-005-540-408

Heilind Number:EDA895-005-540-408
Manufacturer:EDAC
Manufacturer Number:895-005-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row of five copper alloy contacts, each with a pitch of .1 inches, it ensures reliable data and power transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both industrial and consumer electronics applications. Elevate your connectivity solutions with this essential component.