895-005-540-412

Heilind Number:EDA895-005-540-412
Manufacturer:EDAC
Manufacturer Number:895-005-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-412

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in diverse operating environments, from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your system with this black connector, a key component for optimal performance.