895-005-540-604

Heilind Number:EDA895-005-540-604
Manufacturer:EDAC
Manufacturer Number:895-005-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-604

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, it features five positions in a single row with a pitch of 0.1 inches, ensuring precise and efficient connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity, even in demanding environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions with this premium PCB connector.