895-005-540-607

Heilind Number:EDA895-005-540-607
Manufacturer:EDAC
Manufacturer Number:895-005-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-607

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Card Edge Connector. Designed for seamless integration, it features a single row with five positions, ensuring optimal performance in your electronic setups. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the copper alloy contact material facilitates reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in every connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for all your PCB projects. Elevate your connectivity game with this high-quality Card Edge Connector.