895-005-540-612

Heilind Number:EDA895-005-540-612
Manufacturer:EDAC
Manufacturer Number:895-005-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-540-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power delivery at an amperage of 3A. The copper alloy contact material guarantees optimal conductivity, while the convenient one-row configuration with 5 positions simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers dependable performance in diverse environments. Designed for straight mounting orientation, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component, perfect for a wide range of applications.