895-005-541-107

Heilind Number:EDA895-005-541-107
Manufacturer:EDAC
Manufacturer Number:895-005-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-541-107

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features five positions with a single row layout, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use even in demanding environments. Its copper alloy contact material and .1-inch pitch enable secure and precise connections, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.