895-005-541-112

Heilind Number:EDA895-005-541-112
Manufacturer:EDAC
Manufacturer Number:895-005-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with five positions, ideal for efficient data transmission. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Featuring copper alloy contact material and a pitch of .1 inches, it guarantees reliable and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.