895-005-541-602

Heilind Number:EDA895-005-541-602
Manufacturer:EDAC
Manufacturer Number:895-005-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any application. Featuring a single row design with five copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The precise pitch of .1 inches and row spacing of .2 inches facilitate seamless alignment and installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your system's connectivity with this essential component.