895-005-541-603

Heilind Number:EDA895-005-541-603
Manufacturer:EDAC
Manufacturer Number:895-005-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-541-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a single row layout with five positions, offering optimal space efficiency. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in various environmental conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise alignment for seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics manufacturing. Elevate your connectivity solutions with this essential component.