895-005-541-604

Heilind Number:EDA895-005-541-604
Manufacturer:EDAC
Manufacturer Number:895-005-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-541-604

Detailed Description

Enhance connectivity with this high-quality Board To Board PCB Connector, ensuring seamless communication in electronic systems. Featuring a sleek black design, it offers 5 positions in a single row for efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a copper alloy contact material and a pitch of .1 inch, it provides reliable conductivity. Its straight mount orientation and compact size make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile and essential component for any electronics project.