895-005-542-102

Heilind Number:EDA895-005-542-102
Manufacturer:EDAC
Manufacturer Number:895-005-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. The copper alloy contact material guarantees reliable power transmission, while its 5 positions and 1 row configuration offer versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your circuit board assembly with this essential component.