895-005-542-108

Heilind Number:EDA895-005-542-108
Manufacturer:EDAC
Manufacturer Number:895-005-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-542-108

Detailed Description

Enhance your PCB connections with this high-quality Black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable performance. Featuring a single row design with 5 positions and a pitch of .1 inches, it offers precise connectivity. The straight mount orientation and compact size make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your board-to-board connections with this essential component.