895-005-542-404

Heilind Number:EDA895-005-542-404
Manufacturer:EDAC
Manufacturer Number:895-005-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-542-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration with a pitch of .1 inches and row spacing of .2 inches, this connector offers reliable performance with its 5 positions and straight mount orientation. Crafted with precision, it features a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring durability and efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stability even in demanding environments. Elevate your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.