895-005-542-412

Heilind Number:EDA895-005-542-412
Manufacturer:EDAC
Manufacturer Number:895-005-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-542-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features five positions in a single row with a .1-inch pitch, ensuring precise and efficient connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts, it offers optimal conductivity and reliability. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make it easy to install and maintain. Upgrade your electronic assemblies with this essential component.