895-005-542-607

Heilind Number:EDA895-005-542-607
Manufacturer:EDAC
Manufacturer Number:895-005-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-542-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with a single row layout and five positions, it offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. Perfect for various applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.