895-005-544-102

Heilind Number:EDA895-005-544-102
Manufacturer:EDAC
Manufacturer Number:895-005-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions and a pitch of .1 inches, ensuring efficient data transmission. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105°C. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Its straight mount orientation, along with a row spacing of .2 inches, offers easy installation on your PCB. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.