895-005-544-404

Heilind Number:EDA895-005-544-404
Manufacturer:EDAC
Manufacturer Number:895-005-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-544-404

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance in any environment, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Ideal for a wide range of applications, it operates effectively in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for seamless and dependable connectivity.