895-005-544-407

Heilind Number:EDA895-005-544-407
Manufacturer:EDAC
Manufacturer Number:895-005-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-544-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features five positions and a single row configuration, ensuring efficient data transmission. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation in various environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Offering a straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding industrial applications. Upgrade your connectivity solutions with this essential component.