895-005-558-101

Heilind Number:EDA895-005-558-101
Manufacturer:EDAC
Manufacturer Number:895-005-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a single row with five positions and a compact pitch of .1 inch, ideal for precision applications. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Elevate your electronics assembly with this essential component.