895-005-558-102

Heilind Number:EDA895-005-558-102
Manufacturer:EDAC
Manufacturer Number:895-005-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-102

Detailed Description

Enhance your connectivity with this sleek Black Board-to-Board PCB Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a right-angle mount orientation, it ensures seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the five available positions cater to versatile connectivity needs. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.