895-005-558-104

Heilind Number:EDA895-005-558-104
Manufacturer:EDAC
Manufacturer Number:895-005-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and right angle mount orientation, it offers a compact solution for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Boasting five positions, it allows for multiple connections in a space-efficient manner. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in demanding environments. Upgrade your PCB assembly with this essential component.