895-005-558-107

Heilind Number:EDA895-005-558-107
Manufacturer:EDAC
Manufacturer Number:895-005-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right angle mount orientation, it's perfect for optimizing space on your board. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and 5 positions cater to varying power needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.Upgrade your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures safety and longevity. With a single row design and right angle mount orientation, it's perfect for maximizing space on your board. The copper alloy contacts provide reliable conductivity, while the 3 A amperage and 5 positions cater to a variety of power requirements. Operating smoothly in temperatures from -40 to 105 °C, this connector is a dependable choice for your electronic projects.