895-005-558-108

Heilind Number:EDA895-005-558-108
Manufacturer:EDAC
Manufacturer Number:895-005-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-108

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures stable performance even in demanding environments. With a compact design and right-angle mount orientation, it allows for efficient PCB connections, while its copper alloy contact material guarantees reliable conductivity. Boasting a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for up to 5 positions. Whether you're working on a commercial or industrial project, this connector is a versatile solution with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component.