895-005-558-112

Heilind Number:EDA895-005-558-112
Manufacturer:EDAC
Manufacturer Number:895-005-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-112

Detailed Description

Enhance your PCB connections with this sleek black Board To Board PCB Connector, designed for seamless integration. Featuring five positions in a single row, it offers efficient and reliable connectivity for your electronic devices. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a right angle mount orientation, it allows for easy installation and space-saving on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for various applications in the realm of electronics. Elevate your connectivity game with this essential component.