895-005-558-402

Heilind Number:EDA895-005-558-402
Manufacturer:EDAC
Manufacturer Number:895-005-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-402

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With its 5 positions and 1 row design, it offers efficient connectivity for your devices. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing make it easy to install. Its right angle mount orientation allows for versatile placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.