895-005-558-404

Heilind Number:EDA895-005-558-404
Manufacturer:EDAC
Manufacturer Number:895-005-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-404

Detailed Description

Efficiently connect your PCBs with this versatile Board to Board Card Edge Connector in sleek black. With a contact material of durable Copper Alloy, it ensures reliable conductivity for your projects. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Featuring a single row with five positions, it offers seamless integration on your boards. The right-angle mount orientation allows for convenient installation, while the narrow pitch and row spacing of .1 and .2 inches, respectively, optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for various environments. Upgrade your connectivity solutions with this high-quality connector.