895-005-558-407

Heilind Number:EDA895-005-558-407
Manufacturer:EDAC
Manufacturer Number:895-005-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-407

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features five positions with a compact pitch of .1 inches, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance even in challenging environments. With a right-angle mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal connectivity.