895-005-558-408

Heilind Number:EDA895-005-558-408
Manufacturer:EDAC
Manufacturer Number:895-005-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-408

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with five positions, offering optimal versatility for your PCB applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable and efficient power transmission. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in challenging environments. Elevate your electronic designs with this essential connector, a must-have in any tech enthusiast's toolkit.