895-005-558-602

Heilind Number:EDA895-005-558-602
Manufacturer:EDAC
Manufacturer Number:895-005-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and right angle mount orientation, it offers efficient space utilization on your board. The five positions, each featuring copper alloy contacts, guarantee reliable power and signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its performance to streamline your electronics assembly process.