895-005-558-603

Heilind Number:EDA895-005-558-603
Manufacturer:EDAC
Manufacturer Number:895-005-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving applications. With a row spacing of .2 inches and a pitch of .1 inches, it offers reliable performance in compact setups. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. Its copper alloy contact material guarantees efficient conductivity, while the 5-position layout accommodates multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your electronic projects with this high-quality connector.