895-005-558-607

Heilind Number:EDA895-005-558-607
Manufacturer:EDAC
Manufacturer Number:895-005-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contacts and 5-position configuration guarantee seamless data transfer, while the right-angle mount orientation allows for easy integration onto PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.