895-005-558-608

Heilind Number:EDA895-005-558-608
Manufacturer:EDAC
Manufacturer Number:895-005-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-608

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this black connector features five positions with a single row layout, ensuring efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Its right-angle mount orientation further enhances versatility for various applications. Upgrade your connectivity solutions with this essential component.