895-005-558-612

Heilind Number:EDA895-005-558-612
Manufacturer:EDAC
Manufacturer Number:895-005-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-558-612

Detailed Description

Enhance connectivity on your PCB with our Black Right Angle Card Edge Connector. With a sleek design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in any application. Featuring five positions and a compact .1-inch pitch, it optimizes space on your board while providing seamless data transfer. The copper alloy contact material guarantees efficient conductivity, even in high-demand environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component for seamless board-to-board connections.