895-005-559-101

Heilind Number:EDA895-005-559-101
Manufacturer:EDAC
Manufacturer Number:895-005-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-101

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, it features five positions for efficient data transfer. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in challenging environments. With a contact material of high-quality Copper Alloy, you can count on superior conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-efficient designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Trust in its quality and precision for all your connectivity needs.