895-005-559-102

Heilind Number:EDA895-005-559-102
Manufacturer:EDAC
Manufacturer Number:895-005-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions and a convenient right-angle mount orientation. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for optimal performance.