895-005-559-103

Heilind Number:EDA895-005-559-103
Manufacturer:EDAC
Manufacturer Number:895-005-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-103

Detailed Description

Easily connect your PCB components with this high-performance board-to-board connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. With a right-angle mount orientation, it's perfect for space-saving layouts. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Its 1-row configuration with 5 positions and 0.1" pitch offers seamless connectivity. Whether you're working in extreme cold or heat, its wide operating temperature range (-40 to 105°C) ensures consistent performance. Trust in this connector for seamless and secure PCB connections in various applications.