895-005-559-104

Heilind Number:EDA895-005-559-104
Manufacturer:EDAC
Manufacturer Number:895-005-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuit boards, this essential component features five positions in a single row, ensuring efficient power transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability in any environment. With copper alloy contacts and a pitch of .1 inch, you can count on secure and stable connectivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Perfect for a wide range of applications, this black connector is a must-have for any electronics enthusiast or professional. Upgrade your connections today and experience the difference firsthand.