895-005-559-402

Heilind Number:EDA895-005-559-402
Manufacturer:EDAC
Manufacturer Number:895-005-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-402

Detailed Description

Enhance your PCB connection setup with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and right angle mount orientation, it optimizes space efficiency while facilitating easy cable management. The copper alloy contact material guarantees reliable conductivity, even in demanding applications. Offering five positions and a pitch of .1 inches, it's perfect for creating secure connections on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic projects. Upgrade your setup today with this essential component.