895-005-559-404

Heilind Number:EDA895-005-559-404
Manufacturer:EDAC
Manufacturer Number:895-005-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-404

Detailed Description

Enhance connectivity within your circuit board with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a staggered right-angle mount orientation, perfect for space-saving in tight layouts. With five positions and a single row configuration, it offers efficient signal transmission. The contact material, made of durable copper alloy, ensures reliability and longevity. Its black UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and compliance with industry standards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for secure and stable connections in your electronic applications.