895-005-559-407

Heilind Number:EDA895-005-559-407
Manufacturer:EDAC
Manufacturer Number:895-005-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-407

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with five positions, offering reliable contact for your electronic components. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your PCB assembly with this essential connector.