895-005-559-602

Heilind Number:EDA895-005-559-602
Manufacturer:EDAC
Manufacturer Number:895-005-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and reliable performance in any setup. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Featuring five positions and a single row configuration, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB connectivity with our cutting-edge Board to Board Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring exceptional durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and reliable performance in any setup. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. Featuring five positions and a single row configuration, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.