895-005-559-604

Heilind Number:EDA895-005-559-604
Manufacturer:EDAC
Manufacturer Number:895-005-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-005-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-005-559-604

Detailed Description

Enhance connectivity on your printed circuit board with this high-performing Card Edge Connector. Featuring five positions and a single row design, it ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any operating environment. With a right-angle mount orientation and a pitch of .1 inch, it offers versatility in PCB layout. Meeting stringent industry standards, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solution with this essential component.